Enfis ENFISUNOTAGARRAYUVAII technical specifications.
| Color | Violet |
| Current Rating | 1A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 18V |
| Power Consumption | 18W |
| Series | UNO TAG |
| Wavelength | 370nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOTAGARRAYUVAII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
