
3PCO open-frame relay,10A 24Vdc coil
Engel MC3/24VDC technical specifications.
| Coil Power | 1.3W |
| Contact Material | Gold, Silver |
| Depth | 28mm |
| Height | 47mm |
| Series | RH |
| Switching Current | 10A |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Engel MC3/24VDC to view detailed technical specifications.
No datasheet is available for this part.
