
Engel ME/24 technical specifications.
| Contact Material | Gold, Silver |
| Depth | 36mm |
| Height | 53mm |
| Mount | Plug-In |
| Switching Current | 10A |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Engel ME/24 to view detailed technical specifications.
No datasheet is available for this part.