
English Chain 35493WK technical specifications.
| Height | 900mm |
| Mount | Base |
| Outside Diameter | 4cm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for English Chain 35493WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
