
English Chain 53350JF technical specifications.
| Color | Black |
| Height | 127mm |
| Mount | External |
| Size | 203mm |
| RoHS | Not Compliant |
Download the complete datasheet for English Chain 53350JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
