Enix Energies 800040 technical specifications.
| Capacity | 6.8ah |
| Chemistry/Technology | Lithium |
| Height | 20mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 160g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Enix Energies 800040 to view detailed technical specifications.
No datasheet is available for this part.