ENM C1101AS technical specifications.
| Accuracy | 0.01% |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, CMOS |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Type | Digital |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ENM C1101AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
