ENM C1101BB technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 85°C |
| Mount | Panel |
| Series | C1100 |
| RoHS | Compliant |
Download the complete datasheet for ENM C1101BB to view detailed technical specifications.
No datasheet is available for this part.