ENM C44B69B technical specifications.
| Depth | 19.1mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for ENM C44B69B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.