ENM PC1210G0P technical specifications.
| Count Direction | Up |
| Depth | 25.7mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | PC12 |
| RoHS | Not Compliant |
Download the complete datasheet for ENM PC1210G0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.