ENM PT1210G0P technical specifications.
| Count Direction | Up |
| Depth | 34.3mm |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | PT12 |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for ENM PT1210G0P to view detailed technical specifications.
No datasheet is available for this part.