Datasheets.com
Datasheets.com
Gauge,  Electronic Battery Discharge,  12VDC,  30mA
ENM

PT2845B1

Gauge, Electronic Battery Discharge, 12VDC, 30mA

Quick Jump:

Technical Specifications

ENM PT2845B1 technical specifications.

General

Accuracy
0.01%
Depth
36mm
Max Operating Temperature
65°C
Min Operating Temperature
-10°C

Compliance

RoHS
Not Compliant

Datasheet

ENM PT2845B1 Datasheet

Download the complete datasheet for ENM PT2845B1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.