ENM T1161AB technical specifications.
| Depth | 23.1mm |
| Diameter | 2.22inch |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for ENM T1161AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.