
ENM T40B45 technical specifications.
| Approvals | UL |
| Depth | 1.26inch |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for ENM T40B45 to view detailed technical specifications.
No datasheet is available for this part.
