ENM T50A2 technical specifications.
| Approvals | UL, CSA |
| Depth | 1.26inch |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for ENM T50A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.