ENM T50E413 technical specifications.
| Approvals | UL, CE |
| Depth | 10mm |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for ENM T50E413 to view detailed technical specifications.
No datasheet is available for this part.