
This electromechanical switch is designed for panel mounting and operates within a temperature range of -30°C to 65°C. It is approved by UL and CSA for use in various applications. The switch measures 36.3mm in width, 23.4mm in height, and 2.13inch in depth.
ENM T51E2 technical specifications.
| Approvals | UL, CSA |
| Depth | 2.13inch |
| Display Type | Digital |
| Height | 23.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Type | Electromechanical |
| Voltage Rating (AC) | 115V |
| Width | 36.3mm |
| RoHS | Compliant |
Download the complete datasheet for ENM T51E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.