ENM T55B2A technical specifications.
| Accuracy | 0.01% |
| Depth | 1.74inch |
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for ENM T55B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.