
ENM T56B1 technical specifications.
| Depth | 13mm |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for ENM T56B1 to view detailed technical specifications.
No datasheet is available for this part.
