Enocean PTM200 technical specifications.
| Package/Case | Module |
| Frequency | 868.3MHz |
| Height | 11.2mm |
| Length | 40mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10mW |
| Package Quantity | 100 |
| Packaging | Tray |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean PTM200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.