Enocean PTM210 technical specifications.
| Package/Case | Module |
| Frequency | 868.3MHz |
| Height | 11.2mm |
| Length | 40mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Switch Type | Pushbutton |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enocean PTM210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
