Enocean RCM110 technical specifications.
| Package/Case | Module |
| Frequency | 868MHz |
| Height | 5.5mm |
| Length | 40mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.25V |
| Reach SVHC Compliant | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean RCM110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
