Enocean S3001-D110 technical specifications.
| Package/Case | Module |
| Height | 9mm |
| Length | 40mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10mW |
| Operating Supply Voltage | 5V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean S3001-D110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
