Enocean S3016-N200 technical specifications.
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Enocean S3016-N200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.