Ensinger 1847074 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 180°C |
| RoHS | Compliant |
Download the complete datasheet for Ensinger 1847074 to view detailed technical specifications.
No datasheet is available for this part.