Ensinger 3288770 technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 500mm |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| RoHS | Compliant |
Download the complete datasheet for Ensinger 3288770 to view detailed technical specifications.
No datasheet is available for this part.