Ensto BSG/5 technical specifications.
| Color | Black |
| Lead Length | 5m |
| Material | Plastic |
| Mount | Cable |
| Operating Supply Voltage | 240V |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ensto BSG/5 to view detailed technical specifications.
No datasheet is available for this part.