Entegris P2 technical specifications.
| Connection Size (in) | 0.125 |
| Product Length (Metric) (mm) | 21.3 |
| Type | Plug |
| Connection Type | Male |
| Cage Code | 1QBT1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Entegris P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.