Entrelec 010500127 technical specifications.
| Current Rating | 32A |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 010500127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
