
Entrelec 010503215 technical specifications.
| Current Rating | 32A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 010503215 to view detailed technical specifications.
No datasheet is available for this part.