Entrelec 011103303 technical specifications.
| Current Rating | 10A |
| Number of Contacts | 2 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011103303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.