Entrelec 011514023 technical specifications.
| Package/Case | 125 |
| Current Rating | 125A |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011514023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.