Entrelec 011514615 technical specifications.
| Current Rating | 220A |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Voltage Rating | 1.2kV |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011514615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
