Entrelec 011514920 technical specifications.
| Current Rating | 265A |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011514920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.