Entrelec 011517714 technical specifications.
| Color | Grey |
| Current Rating | 26A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011517714 to view detailed technical specifications.
No datasheet is available for this part.