Entrelec 011520622 technical specifications.
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 011520622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
