Entrelec 011526524 technical specifications.
| Current Rating | 35A |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Entrelec 011526524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
