Entrelec 011537906 technical specifications.
| Current Rating | 16A |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Entrelec 011537906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.