Entrelec 0115657.25 technical specifications.
| Current Rating | 6.3A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 0115657.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
