Entrelec 016049626 technical specifications.
| Current Rating | 30A |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 016049626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.