Entrelec 0165113.16 technical specifications.
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 0165113.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.