Entrelec 017402116 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Entrelec 017402116 to view detailed technical specifications.
No datasheet is available for this part.