AB 019903617 , D4/6. ADO BLUE
Entrelec 019903617 technical specifications.
| Color | Blue |
| Current Rating | 18A |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 019903617 to view detailed technical specifications.
No datasheet is available for this part.