Entrelec 029002907 technical specifications.
| Color | Green, Yellow |
| Current Rating | 24A |
| Mount | Termination |
| Pitch | 5mm |
| Termination | Spring Clamp |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 029002907 to view detailed technical specifications.
No datasheet is available for this part.