Entrelec 029009126 technical specifications.
| Color | Grey |
| Current Rating | 6.3A |
| Max Operating Temperature | 110°C |
| Mount | DIN Rail |
| Pitch | 8mm |
| Termination | Spring Clamp |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 029009126 to view detailed technical specifications.
No datasheet is available for this part.