Entrelec 115.216.13 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 175A |
| Material | Polyamide |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Series | 5000 |
| Termination | Cage Clamp |
| Voltage Rating (AC) | 800V |
| Width | 22mm |
| Wire/Cable Diameter | 70mm |
| Wire/Cable Gauge | 0AWG |
| Working Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 115.216.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
