Entrelec 115661.21 technical specifications.
| Color | Grey |
| Current Rating | 6.3A |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Series | 5000 |
| Termination | Cage Clamp |
| Voltage Rating (AC) | 500V |
| Width | 58mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 115661.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.