Entrelec 12549015 technical specifications.
| Color | Blue |
| Current Rating | 24A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Series | 5000 |
| Termination | Cage Clamp |
| Voltage Rating (AC) | 630V |
| Width | 5mm |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 24AWG |
| Working Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 12549015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.