Entrelec 165.677.03 technical specifications.
| Color | Green, Yellow |
| Current Rating | 24A |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Series | 5000 |
| Termination | Cage Clamp |
| Voltage Rating (AC) | 800V |
| Width | 5mm |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 165.677.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.