Entrelec 1SNK505321R0000 technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Reach SVHC Compliant | Yes |
| Row Spacing | 5.2mm |
| Series | SNK |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK505321R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
